You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HCPL2731

Optocoupler, Darlington Output, 2 Channel, DIP, 8 Pins, 40 mA, 2.5 kV, 400 %

HCPL2731 - Optocoupler, Darlington Output, 2 Channel, DIP, 8 Pins, 40 mA, 2.5 kV, 400 %

The actual product may differ from image shown

Manufacturer Part No:
HCPL2731
Newark Part No.:
67K0220
Technical Datasheet:
HCPL2731   Datasheet
See all Technical Docs

Product Overview

The HCPL-2731 is a 2-channel Low Input Current High Gain Split Darlington Output Optocoupler consists of an AlGaAs LED optically coupled to a high gain split Darlington photodetector. The split Darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional Darlington phototransistor optocoupler. In the dual channel devices, HCPL2731, an integrated emitter-base resistor provides superior stability over temperature. The combination of a very low input current of 0.5mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10kV/us.
  • 0.5mA Low current
  • CTR guaranteed over 0 to 70°C temperature range

Applications

Power Management, Motor Drive & Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
DIP

:
8Pins

:
40mA

:
2.5kV

:
400%

:
18V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Alternatives for HCPL2731

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

ON SEMICONDUCTOR

OPTOCOUPLER, DUAL, DARLINGTON O/P

     

Each

1+ $2.53   10+ $2.26   100+ $1.38   500+ $1.25   1000+ $1.11   More Pricing...

Restricted Item Add

BROADCOM

Optocoupler, Darlington Output, 2 Channel, DIP, 8 Pins, 20 mA, 3.75 kV, 400 %

     

Each

1+ $3.08   10+ $2.31   25+ $2.18   50+ $2.06   100+ $1.93   250+ $1.73   500+ $1.58   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,816 In stock

1,816 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/21/20

$2.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.42
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.05
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.984
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.