You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HCPL2631S...

Optocoupler, Digital Output, 2 Channel, 2.5 kV, 10 Mbps, Surface Mount DIP, 8 Pins

HCPL2631S... - Optocoupler, Digital Output, 2 Channel, 2.5 kV, 10 Mbps, Surface Mount DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
HCPL2631S...
Newark Part No.:
81R2560
Technical Datasheet:
HCPL2631S...   Datasheet
See all Technical Docs

Product Overview

The HCPL2631S is a 2-channel 8-pin Logic Gate Optocoupler consists of a 850nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40 to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 10kV/µs. It has a minimum CMR of 5kV/µs. It is suitable for ground loop elimination, line receiver, data transmission and pulse transformer replacement.
  • Logic gate output
  • Strobable output
  • Wired OR-open collector

Applications

Signal Processing, Communications & Networking, Power Management, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
2.5kV

:
10Mbps

:
Surface Mount DIP

:
8Pins

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

489 In stock Need more?

Delivery in 5-7 business days
(UK Stock)

$2.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.34
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.17
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange