You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FSA5157P6X

Analog Switch, Single Channel, 1 Channels, SPDT, 2.5 ohm, 1.65V to 4.3V, SC-70, 6 Pins

FSA5157P6X - Analog Switch, Single Channel, 1 Channels, SPDT, 2.5 ohm, 1.65V to 4.3V, SC-70, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
FSA5157P6X
Newark Part No.:
29X6719
Technical Datasheet:
FSA5157P6X   Datasheet
See all Technical Docs

Product Overview

The FSA5157P6X is a single-pole double-throw (SPDT) low on resistance low-power Analog Switch designed for switching audio signals in applications such as cell phones and portable media players. The ultra-low 0.4Ω impedance, sub 1µA current consumption and 1.65 to 4.3V operating voltage range makes this product ideal for battery-powered applications. The FSA5157 also features bidirectional operation and break-before-make functionality. This device is fully specified for operation at 1.8, 2.5 and 3.3V. A growing number of applications require the voltage applied to the select input to be lower than the VCC applied. Under this condition, most switches would typically consume over 100µA of current. This would be an unacceptable level for battery-powered applications. It is designed to minimize current consumption under this condition. The ICCT is specified for <12µA under a worst-case condition of VCC = 4.3V and VIN = 1.8V.
  • Low THD
  • High-current handling capability
  • CMOS Logic compatible
  • 0.25Ω maximum RON flatness for +2.7V supply

Applications

Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
SPDT

:
2.5ohm

:
1.65V to 4.3V

:
SC-70

:
6Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.165

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ $0.165
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $0.16
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ $0.158
Promotional price
Contract Price
Web only price
Web only contract price
 
18000+ $0.156
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.154
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange