You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FSA4157AP6X

Analog Switch, Single Channel, 1 Channels, SPDT, 4 ohm, 2.7V to 5.5V, SC-70, 6 Pins

FSA4157AP6X - Analog Switch, Single Channel, 1 Channels, SPDT, 4 ohm, 2.7V to 5.5V, SC-70, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
FSA4157AP6X
Newark Part No.:
29X6718
Technical Datasheet:
FSA4157AP6X   Datasheet
See all Technical Docs

Product Overview

The FSA4157AP6X is a single-pole double-throw (SPDT) high-performance Analog Switch fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. The select input is TTL level compatible. The FSA4157A features very low quiescent current even when the control voltage is lower than the VCC supply. This feature services the mobile handset applications very well allowing for the direct interface with baseband processor general purpose I/Os.
  • Fast turn-on and turn-off time
  • Break-before-make enable circuitry
  • Over-voltage tolerant TTL-compatible control circuitry
  • 7500V Electrostatic discharge capability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
SPDT

:
4ohm

:
2.7V to 5.5V

:
SC-70

:
6Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.187

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ $0.187
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $0.185
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ $0.183
Promotional price
Contract Price
Web only price
Web only contract price
 
18000+ $0.18
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.177
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange