You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FODM3052_NF098

Optocoupler, Triac Output, SOP, 4 Pins, 3.75 kV, Non Zero Crossing, 600 V

FODM3052_NF098 - Optocoupler, Triac Output, SOP, 4 Pins, 3.75 kV, Non Zero Crossing, 600 V

The actual product may differ from image shown

Manufacturer Part No:
FODM3052_NF098
Newark Part No.:
52M3239
Technical Datasheet:
FODM3052_NF098   Datasheet
See all Technical Docs

Product Overview

The FODM3052_NF098 is a 4-pin full pitch random-phase TRIAC Driver Output Optocoupler consists of a GaAs infrared emitting diode driving a silicon bilateral switch housed. The lead pitch is 2.54mm. It is designed for interfacing between electronic controls and power TRIACs to control resistive and inductive loads for 115/240V operations. It is suitable for traffic lights, vending machine, solid-state relay and solenoid/valve control.
  • 565V Maximum working insulation voltage
  • 6000V High allowable overvoltage

Applications

Industrial, Lighting, Power Management, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SOP

:
4Pins

:
3.75kV

:
Non Zero Crossing

:
600V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.391

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
2500+ $0.391
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange