You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FDT457N
Power MOSFET, N Channel, 30 V, 5 A, 0.043 ohm, SOT-223, Surface Mount
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- FDT457N
- Newark Part No.:
- 38C7189
- Technical Datasheet:
- FDT457N Datasheet
Product Overview
- High density cell design for extremely low RDS (ON)
- High power and current handling capability
- ±20V Continuous gate source voltage (VGSS)
- 42°C/W Thermal resistance, junction to ambient
- 12°C/W Thermal resistance, junction to case
Applications
Industrial, Motor Drive & Control, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 30V
- :
- 5A
- :
- 0.043ohm
- :
- SOT-223
- :
- Surface Mount
- :
- 10V
- :
- 1.6V
- :
- 3W
- :
- 4Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
52,639 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/6/21
48,654 available 2 - 4 business days shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $0.86 | |
10+ | $0.759 | |
100+ | $0.517 | |
500+ | $0.432 |
Pricing is unavailable. Please contact customer services.