You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FDN340P - 

Power MOSFET, P Channel, 20 V, 2 A, 0.06 ohm, SuperSOT, Surface Mount

FDN340P - Power MOSFET, P Channel, 20 V, 2 A, 0.06 ohm, SuperSOT, Surface Mount

The actual product may differ from image shown

Manufacturer Part No:
FDN340P
Newark Part No.:
67R2061
Technical Datasheet:
FDN340P   Datasheet
See all Technical Docs

Product Overview

The FDN340P is a logic level P-channel MOSFET produced using Fairchild Semiconductor's advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. It is well suited for load switching, battery charging circuits and DC-to-DC conversion. It comes with high power version of industry standard SOT-23 package. Identical pin-out to SOT-23 with 30% higher power handling capability.
  • High performance Trench technology for extremely low RDS (ON)
  • 7.2nC Typical low gate charge

Applications

Power Management, Industrial

Product Information


:
P Channel

:
20V

:
2A

:
0.06ohm

:
SuperSOT

:
Surface Mount

:
4.5V

:
800mV

:
500mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for FDN340P

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

ON SEMICONDUCTOR

Power MOSFET, P Channel, 20 V, 2 A, 0.06 ohm, SuperSOT, Surface Mount

     

Each (Supplied on Cut Tape)

1+ $0.423   25+ $0.289   50+ $0.221   100+ $0.152   250+ $0.15   500+ $0.135   1000+ $0.105   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.129   25+ $0.129   50+ $0.129   100+ $0.129   250+ $0.129   500+ $0.129   1000+ $0.129   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,000 In stock

9,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/4/21

$0.096

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ $0.096
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $0.093
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ $0.09
Promotional price
Contract Price
Web only price
Web only contract price
 
18000+ $0.087
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.084
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.