You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FDN304PZ - 

MOSFET Transistor, P Channel, -2.4 A, -20 V, 0.036 ohm, -4.5 V, -800 mV

FDN304PZ - MOSFET Transistor, P Channel, -2.4 A, -20 V, 0.036 ohm, -4.5 V, -800 mV

The actual product may differ from image shown

Manufacturer Part No:
FDN304PZ
Newark Part No.:
84H4567
Technical Datasheet:
FDN304PZ   Datasheet
See all Technical Docs

Product Overview

The FDN304PZ is a -20V P-channel 1.8V Specified PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. Fairchild's the latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
  • High performance trench technology for extremely low RDS (on)
  • ESD protection diode

Applications

Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
P Channel
:
-2.4A
:
-20V
:
0.036ohm
:
-4.5V
:
-800mV
:
500mW
:
SuperSOT
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for FDN304PZ

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.50   25+ $0.42   50+ $0.338   100+ $0.256   250+ $0.237   500+ $0.217   1000+ $0.198   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1,862 in stock for same day shipping
$0.135

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.50
$0.135
 
25+ $0.42
$0.135
 
50+ $0.338
$0.135
 
100+ $0.256
$0.135
 
250+ $0.237
$0.135
 
500+ $0.217
$0.135
 
1000+ $0.198
$0.135
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.