You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FDN304P - 

MOSFET Transistor, P Channel, -2.4 A, -20 V, 0.052 ohm, -4.5 V, -800 mV

FDN304P - MOSFET Transistor, P Channel, -2.4 A, -20 V, 0.052 ohm, -4.5 V, -800 mV

The actual product may differ from image shown

Manufacturer Part No:
FDN304P
Newark Part No.:
58K8839
Technical Datasheet:
FDN304P   Datasheet
See all Technical Docs

Product Overview

The FDN304P from Fairchild is P channel 1.8V specified PowerTrench MOSFET in superSOT-3 package. This product features fast switching speed, high performance trench technology for extremely low Rds(on), thus suite for applications such as battery management, load switch and battery power management.
  • Drain to source voltage (Vds) of -20V
  • Gate to source voltage of ±8V
  • Low on state resistance of 65mohm at Vgs -1.8V
  • Continuous drain current of -2.4A
  • Maximum power dissipation of 500mW
  • Operating junction temperature range from -55°C to 150°C

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
P Channel
:
-2.4A
:
-20V
:
0.052ohm
:
-4.5V
:
-800mV
:
500mW
:
SuperSOT
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for FDN304P

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

MOSFET Transistor, P Channel, -2.4 A, -20 V, 0.052 ohm, -4.5 V, -800 mV

     

Each (Supplied on Full Reel)

1+ $0.105   3000+ $0.103   6000+ $0.101   12000+ $0.099   18000+ $0.095   30000+ $0.09   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.41   25+ $0.343   50+ $0.276   100+ $0.209   250+ $0.193   500+ $0.178   1000+ $0.162   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,354 In stock

2,354 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/23/20

$0.41

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.41
 
25+ $0.343
 
50+ $0.276
 
100+ $0.209
 
250+ $0.193
 
500+ $0.178
 
1000+ $0.162
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.