You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CAT4238TD-GT3

LED Driver, Boost (Step Up), 2-5.5V input, 1 Output, 1 MHz switch-freq., 38V/450 mA out, TSOT-23-5

CAT4238TD-GT3 - LED Driver, Boost (Step Up), 2-5.5V input, 1 Output, 1 MHz switch-freq., 38V/450 mA out, TSOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
CAT4238TD-GT3
Newark Part No.:
08R5270
Technical Datasheet:
CAT4238TD-GT3   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
2V

:
5.5V

:
38V

:
100mA

:
1MHz

:
1Outputs

:
SMD

:
TSOT-23

:
5Pins

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The CAT4238TD-GT3 is a DC/DC Step-up Converter delivers an accurate constant current ideal for driving LEDs. Operation at a fixed switching frequency of 1MHz allows the device to be used with small value external ceramic capacitors and inductor. LEDs connected in series are driven with a regulated current set by the external resistor R1. LED currents up to 40mA can be supported over a wide range of input supply voltages up to 5.5V, making the device ideal for battery-powered applications. The CAT4238 high-voltage output stage is perfect for driving mid-size and large panel displays containing up to ten white LEDs in series. LED dimming can be done by using a DC voltage, a logic signal or a pulse width modulation (PWM) signal. The shutdown input pin allows the device to be placed in power-down mode with zero quiescent current.
  • Drives high voltage LED strings (38V)
  • Up to 87% efficiency
  • Low quiescent ground current of 0.6mA
  • Adjustable output current
  • 1MHz Fixed frequency low noise operation
  • Soft start in-rush current limiting
  • Shutdown current less than 1μA
  • Open LED overvoltage protection
  • Automatic shutdown at 1.9V (UVLO)
  • Thermal overload protection

Applications

Sensing & Instrumentation, Consumer Electronics, Portable Devices

Alternatives for CAT4238TD-GT3

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

3000+ $0.412   6000+ $0.404   12000+ $0.40   18000+ $0.395   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,994 In stock

1,994 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/15/21

$1.04

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.885
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.743
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.585
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.569
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.442
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.