You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BAV70LT1G. - 

Small Signal Diode, Switching, Dual Common Cathode, 70 V, 200 mA, 1.25 V, 6 ns, 500 mA

BAV70LT1G. - Small Signal Diode, Switching, Dual Common Cathode, 70 V, 200 mA, 1.25 V, 6 ns, 500 mA

The actual product may differ from image shown

Manufacturer Part No:
BAV70LT1G.
Newark Part No.:
25AC6247
Product Range
BAV70 Series
Technical Datasheet:
BAV70LT1G.   Datasheet
See all Technical Docs

Product Overview

The BAV70LT1G is a dual common cathode small signal Switching Diode designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package which is designed for low power surface mount applications.
  • Extremely fast switching speed
  • AEC-Q101 qualified and PPAP capable
  • Pb-free, halogen free/BFR free

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Dual Common Cathode
:
70V
:
200mA
:
1.25V
:
6ns
:
500mA
:
150°C
:
SOT-23
:
3Pins
:
BAV70 Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,327,000 In stock

 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.02

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
1+ $0.02
 
3000+ $0.018
 
6000+ $0.018
 
12000+ $0.017
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.