You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BAV70 - 

Small Signal Diode, Dual Isolated, 70 V, 200 mA, 1.25 V, 6 ns, 4.5 A

BAV70 - Small Signal Diode, Dual Isolated, 70 V, 200 mA, 1.25 V, 6 ns, 4.5 A

The actual product may differ from image shown

Manufacturer Part No:
BAV70
Newark Part No.:
18C5758
Product Range
BAV70 Series
Technical Datasheet:
BAV70   Datasheet
See all Technical Docs

Product Overview

The BAV70 from Fairchild is an surface mount small signal diode in SOT-23 package. These diodes are featured with dual common cathode configuration and are applicable at high frequency switching and clipping applications.
  • Maximum repetitive reverse voltage of 70V
  • Power dissipation is 350mW
  • Operating junction temperature of 150°C
  • Non repetitive peak forward surge current is 2A at pulse width of 1μs and 1A at 1S
  • Reverse recovery time of 6ns
  • Forward voltage of 1.25V at IF 150mA

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Dual Isolated
:
70V
:
200mA
:
1.25V
:
6ns
:
4.5A
:
150°C
:
SOT-23
:
3Pins
:
BAV70 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for BAV70

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Small Signal Diode, Switching, Dual Common Cathode, 70 V, 200 mA, 1.25 V, 6 ns, 500 mA

     

Each (Supplied on Cut Tape)

1+ $0.112   25+ $0.094   50+ $0.065   100+ $0.035   250+ $0.031   500+ $0.028   1000+ $0.024   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Small Signal Diode, Switching, Dual Common Cathode, 70 V, 200 mA, 1.25 V, 6 ns, 500 mA

     

Each (Supplied on Full Reel)

1+ $0.009   3000+ $0.009   6000+ $0.009   12000+ $0.009   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.067   3000+ $0.062   6000+ $0.054   18000+ $0.046   30000+ $0.038   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$0.045

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 12000
Quantity Price Your Price
 
 
1+ $0.045
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.