You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BAS16 - 

Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 6 ns, 2 A

BAS16 - Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 6 ns, 2 A

The actual product may differ from image shown

Manufacturer Part No:
BAS16
Newark Part No.:
64K2664
Technical Datasheet:
BAS16   Datasheet
See all Technical Docs

Product Overview

The BAS16 is a 3-pin high conductance ultra fast Small Signal Diode offers the best available combination of quality. It is a Schottky rectifier that offers high reverse voltage (200V). This product is general usage and suitable for many different applications.
  • A6 Top mark

Applications

Industrial, Automation & Process Control, Signal Processing

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Single
:
85V
:
200mA
:
1.25V
:
6ns
:
2A
:
150°C
:
SOT-23
:
3Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for BAS16

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 6 ns, 2 A

     

Each (Supplied on Cut Tape)

1+ $0.267   25+ $0.185   50+ $0.132   100+ $0.078   250+ $0.07   500+ $0.061   1000+ $0.054   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 75 V, 200 mA, 1.25 V, 6 ns, 500 mA

     

Each (Supplied on Cut Tape)

1+ $0.013   25+ $0.013   50+ $0.013   100+ $0.013   250+ $0.013   500+ $0.013   1000+ $0.013   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 75 V, 200 mA, 1.25 V, 6 ns, 500 mA

     

Each (Supplied on Full Reel)

1+ $0.024   3000+ $0.022   6000+ $0.02   12000+ $0.019   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Small Signal Diode, Single, 75 V, 200 mA, 1.25 V, 6 ns, 500 mA RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.101   25+ $0.089   50+ $0.061   100+ $0.033   250+ $0.029   500+ $0.026   1000+ $0.023   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

48,000 in stock for same day shipping
$0.043

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.043
 
3000+ $0.04
 
6000+ $0.039
 
12000+ $0.037
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.