You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74LCX245MTC

Transceiver, 74LCX245, 2 V to 3.6 V, TSSOP-20

ON SEMICONDUCTOR 74LCX245MTC

The actual product may differ from image shown

Manufacturer Part No:
74LCX245MTC
Newark Part No.:
78K6301
Technical Datasheet:
74LCX245MTC   Datasheet
See all Technical Docs

Product Overview

The 74LCX245MTC is a low voltage non-inverting Bidirectional Transceiver with 3-state outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5 and 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The T/R# input determines the direction of data flow through the device. The OE# input disables both the A and B ports by placing them in a high impedance state. The LCX245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
  • Power down high impedance inputs and outputs
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA
  • 5V Tolerant inputs and outputs
  • 7ns Propagation delay (tpd), 10µA ICCQ maximum
  • ±24mA Output drive
  • Supports live insertion/withdrawal

Applications

Industrial, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LCX245

:
TSSOP

:
20Pins

:
2V

:
3.6V

:
74LCX

:
74245

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Deliveries start from 3/31/21

Notify me when back in stock

View all alternatives / recommendations

$0.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.522
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.316
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.253
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.229
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange