You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2N5088BU

Bipolar (BJT) Single Transistor, NPN, 30 V, 100 mA, 625 mW, TO-92, Through Hole

ONSEMI 2N5088BU
×
×

The actual product may differ from image shown

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
2N5088BU
Newark Part No.:
83C3271
Technical Datasheet:
2N5088BU   Datasheet
See all Technical Docs

Product Overview

The 2N5088BU is a 30V NPN Bipolar (BJT) Single Transistor, designed for low noise, high gain and general purpose amplifier applications at collector currents from 1µA to 50mA. This product is general usage and suitable for many different applications.
  • 35V Collector to base voltage (VCBO)
  • 4.5V Emitter to base voltage (VEBO)
  • 83.3°C/W Thermal resistance, junction to case
  • 200°C/W Thermal resistance, junction to ambient

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
30V

:
50MHz

:
625mW

:
100mA

:
300hFE

:
Through Hole

:
TO-92

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$0.034

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10000 Minimum: 20000
Quantity Price Your Price
 
 
10000+ $0.034
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ $0.032
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --