You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1N5383BG.

Zener Single Diode, 150 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

1N5383BG. - Zener Single Diode, 150 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

The actual product may differ from image shown

Manufacturer Part No:
1N5383BG.
Newark Part No.:
30AC2916
Product Range
1N53 Series
Technical Datasheet:
1N5383BG.   Datasheet
See all Technical Docs

Product Overview

The 1N5383BG is a Surmetic™ 40 axial-leaded Zener Voltage Regulator with a void-free transfer-molded thermosetting plastic case, all external surfaces are corrosion-resistant and lead is readily solderable. The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.
  • Cathode indicated by polarity band
  • 0.5μA at 114V Reverse leakage current
  • 1.1A at 25°C Maximum surge current
  • 3V Reverse Zener voltage change
  • 31.6mA Maximum DC Zener current

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150V

:
5W

:
017AA

:
5%

:
2Pins

:
200°C

:
1N53 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,000 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.155

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1000
Quantity Price Your Price
 
 
1000+ $0.155
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.126
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ $0.117
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange