You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1N5375BG

Zener Single Diode, 82 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

ON SEMICONDUCTOR 1N5375BG

The actual product may differ from image shown

Manufacturer Part No:
1N5375BG
Newark Part No.:
61K2032
Product Range
1N5375 Series
Technical Datasheet:
1N5375BG   Datasheet
See all Technical Docs

Product Range Selector (1N5375 Series)

See all from this product range

Product Overview

The 1N5375BG is a Surmetic™ 40 Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
  • ESD rating of Class 3 (>16kV) per human body model
  • Surge rating of 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters
  • -65 to 200°C Operating and storage temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
82V

:
5W

:
017AA

:
5%

:
2Pins

:
200°C

:
1N5375 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

132 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.379
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.217
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.201
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.137
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.131
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange