You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1N5370BG.

Zener Single Diode, 56 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

1N5370BG. - Zener Single Diode, 56 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

The actual product may differ from image shown

Manufacturer Part No:
1N5370BG.
Newark Part No.:
30AC2914
Product Range
1N5370 Series
Technical Datasheet:
1N5370BG.   Datasheet
See all Technical Docs

Product Overview

The 1N5370BG is a Surmetic™ 40 Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
  • ESD rating of Class 3 (>16kV) per human body model
  • Surge rating of 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters
  • -65 to 200°C Operating and storage temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
56V

:
5W

:
017AA

:
5%

:
2Pins

:
200°C

:
1N5370 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 11/16/20

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.132

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 5000
Quantity Price Your Price
 
 
2500+ $0.132
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.124
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ $0.115
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange