You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MPSA06. - 

Bipolar (BJT) Single Transistor, NPN, 80 V, 100 MHz, 625 mW, 500 mA, 100 hFE

MPSA06. - Bipolar (BJT) Single Transistor, NPN, 80 V, 100 MHz, 625 mW, 500 mA, 100 hFE
MPSA06. - Bipolar (BJT) Single Transistor, NPN, 80 V, 100 MHz, 625 mW, 500 mA, 100 hFE

The actual product may differ from image shown

Manufacturer Part No:
MPSA06.
Newark Part No.:
26AC2403
Technical Datasheet:
MPSA06.   Datasheet
See all Technical Docs

Product Overview

The MPSA06 is a 80V NPN Bipolar (BJT) Single Transistor designed for general purpose amplifier applications at collector currents to 300mA. This product is general usage and suitable for many different applications.
  • 80V Collector to base voltage (VCBO)
  • 4V Emitter to base voltage (VEBO)
  • 83.3°C/W Thermal resistance, junction to case
  • 200°C/W Thermal resistance, junction to ambient

Applications

Industrial

Product Information

:
NPN
:
80V
:
100MHz
:
625mW
:
500mA
:
100hFE
:
TO-226AA
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

$0.054

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.054
 
10+ $0.054
 
25+ $0.054
 
50+ $0.053
 
100+ $0.053
 
500+ $0.052
 
1000+ $0.051