You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2N4403BU. - 

Bipolar (BJT) Single Transistor, PNP, -40 V, 200 MHz, 625 mW, -600 mA, 20 hFE

2N4403BU. - Bipolar (BJT) Single Transistor, PNP, -40 V, 200 MHz, 625 mW, -600 mA, 20 hFE

The actual product may differ from image shown

Manufacturer Part No:
2N4403BU.
Newark Part No.:
26AC6357
Technical Datasheet:
2N4403BU.   Datasheet
See all Technical Docs

Product Overview

The 2N4403BU is a -40V PNP Bipolar (BJT) Single Transistor, designed for use as a general purpose amplifier and switch requiring collector currents to 500mA. This product is general usage and suitable for many different applications.
  • -40V Collector to base voltage (VCBO)
  • -5V Emitter to base voltage (VEBO)
  • 83.3°C/W Thermal resistance, junction to case
  • 200°C/W Thermal resistance, junction to ambient
  • 30ns Fall time (TA = 25°C)

Applications

Industrial

Product Information

:
PNP
:
-40V
:
200MHz
:
625mW
:
-600mA
:
20hFE
:
TO-226AA
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

110,202 In stock

 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.021

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.021
 
10+ $0.021
 
25+ $0.021
 
50+ $0.021
 
100+ $0.02
 
500+ $0.02
 
1000+ $0.02