You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2N3904BU. - 

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 200 mA, 30 hFE

2N3904BU. - Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 200 mA, 30 hFE
2N3904BU. - Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 200 mA, 30 hFE

The actual product may differ from image shown

Manufacturer Part No:
2N3904BU.
Newark Part No.:
26AC6351
Technical Datasheet:
2N3904BU.   Datasheet
See all Technical Docs

Product Overview

The 2N3904BU is a NPN Transistor for general purpose amplifier and switch. The useful dynamic range extends to 100mA as a switch and to 100MHz as an amplifier.
  • 200°C/W Thermal Resistance, Junction-to-Ambient

Applications

Audio, Signal Processing

Product Information

:
NPN
:
40V
:
300MHz
:
625mW
:
200mA
:
30hFE
:
TO-226AA
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 10/7/19

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

$0.024

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.024
 
10+ $0.024
 
25+ $0.024
 
50+ $0.023
 
100+ $0.023
 
500+ $0.023
 
1000+ $0.023