You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T2007-11SM - 

Safety Interlock Switch, DPST, Screw, 500 V, 5 A

T2007-11SM - Safety Interlock Switch, DPST, Screw, 500 V, 5 A

The actual product may differ from image shown

Manufacturer:
OMRON STI OMRON STI
Manufacturer Part No:
T2007-11SM
Newark Part No.:
64M6697
Technical Datasheet:
T2007-11SM   Datasheet
See all Technical Docs

Product Information

:
-
:
DPST
:
Screw
:
500V
:
5A
:
-
:
250V
:
2A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T2007-11SM is a miniature tongue-operated safety Interlock Switch with 1NC + 1NO contact, 1 x M16 with NPT adapter wiring entry and 1NC positive break safety contact. The small swing radius allows use on doors with a swing radius as small as 2.5-inch when using the flex actuator with stainless steel guide. The NEMA 6 enclosure enables the T2007 with conduit entry or connector to withstand water wash down cleaning. The T2007 with its stainless steel actuators and optional stainless steel guide is designed for one million actuations. Ideal for smaller machines with space restrictions. Fits on 1-inch square tubing.
  • Rotatable head - gives 8 possible actuator entry points for versatile installation
  • UL-listed glass-filled polyester case
  • Stainless steel actuator
  • 2 x M4 Screws mounting hardware
  • Safety switch conformity
  • IP67 Protection rating

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

58 In stock

58 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$87.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $87.90
 
10+ $83.51