Print Page
60 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $740.550 | $414.120 |
Price for:Each
Minimum: 1
Multiple: 1
$414.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
NX-SID800 is a NX series safety control unit. The simplest way to integrate safety into ultra-high-speed machine automation bring safety to a user production site. It features safety program POUs in IEC 61131-3 compliant automation software sysmac studio makes programming more efficient and design assets reusable. Its design functions minimize safety design errors: visual setting of I/O, automatic generating wiring diagram, safety programming, and automatic conversion of programs into user-defined function blocks.
- 8 digital safety inputs, PNP 24VDC, screwless push-in connector, 12mm wide
- 20.4 to 28.8V permitted voltage at input
- 4-wire connection method
- Free running signal processing
- IP20 degree of protection
- Product dimension is 4.114inch height x 0.47inch width x 3.153inch depth (unpacked)
Technical Specifications
Current Rating
-
SVHC
To Be Advised
Product Range
NX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

