You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G9SX-NS202-RT DC24 - 

Safety Relay, 24 V, G9SX-NS Series, DIN Rail, Screw

G9SX-NS202-RT DC24 - Safety Relay, 24 V, G9SX-NS Series, DIN Rail, Screw

The actual product may differ from image shown

Manufacturer:
OMRON STI OMRON STI
Manufacturer Part No:
G9SX-NS202-RT DC24
Newark Part No.:
12N1589
Product Range
G9SX-NS Series
See all Technical Docs

Product Information

:
24V
:
-
:
G9SX-NS Series
:
DIN Rail
:
-
:
Screw
:
-
:
-
:
-
:
IP67
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G9SX-NS202-RT DC24 is a Safety Relay with screw terminals. The G9SX-NS safety relay is designed for non-contact door switch operation. This controller support logical AND connections that enable partial stops. This controller makes the most of D40A switches. The indicators show the location and cause of wiring errors and any other errors that are detected. Auxiliary outputs for errors also contribute to reducing down time.
  • 2 Instantaneous safety outputs
  • 2 Auxiliary outputs
  • 24VDC Rated supply voltage
  • 3W Maximum rated power consumption
  • 100ms Maximum operating time
  • 15ms Maximum response time
  • 3.0V Maximum (safety output, auxiliary output) ON-state residual voltage
  • 0.1mA Maximum (safety output, auxiliary output) OFF-state leakage current
  • 20MΩ at 100VDC Minimum insulation resistance
  • 500VAC for 1 minute Dielectric strength

Applications

Safety

Warnings

Serious injury may possibly occur due to loss of required safety functions. Wire the D40A & G9SX-NS properly so that supply voltages or voltages for loads do not touch the safety outputs accidentally.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/7/19

$382.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $382.08
 
5+ $362.98