You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

V600D23P55

Electromagnetic Coupling RFID, System Round Super Compact 8 dia. × 5 mm

V600D23P55 - Electromagnetic Coupling RFID, System Round Super Compact 8 dia. × 5 mm

The actual product may differ from image shown

Manufacturer Part No:
V600D23P55
Newark Part No.:
41K8742
Technical Datasheet:
V600D23P55   Datasheet
See all Technical Docs

Product Overview

V600D23P55 is a data carrier of medium size that holds machine readable data/ Bar codes. RFID tags are types of data carriers. . This product is Battery-less DCs type that can be overwritten 300,000 times at normal temperatures and has superior environmental resistance. Works with maximum distance of 100m, These Data Carriers are for flush mounting in non-metallic bases only.
  • Round super-compact
  • Dimension of 8 dia. × 5mm
  • 254Bytes memory capacity, memory type is EEPROM
  • Thin, compact and low cost
  • Data of Battery-less Data Carriers can be overwritten 300,000 times at normal temperatures

Applications

RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RFID

:
530kHz

:
254Byte

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/26/20

$44.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $44.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.