You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G7J-2A2B-B AC100/120 - 

Power Relay, DPST-NO, SPST-NC, 120 VAC, 25 A, G7J Series, Panel, Non Latching

G7J-2A2B-B AC100/120 - Power Relay, DPST-NO, SPST-NC, 120 VAC, 25 A, G7J Series, Panel, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
G7J-2A2B-B AC100/120
Newark Part No.:
36K7473
Product Range
G7J Series
See all Technical Docs

Product Information

:
DPST-NO, SPST-NC
:
120VAC
:
25A
:
G7J Series
:
Panel
:
Non Latching
:
277VAC
:
Screw
:
30VDC
:
Silver Alloy
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G7J series Power Relay with a high-capacity, high-dielectric-strength and multi-pole used like a contactor. It has withstanding more than 4kV between contacts that are different in polarity and between the coil and contacts. It offers miniature hinge for maximum switching power for motor loads as well as resistive and inductive loads.
  • No contact chattering for momentary voltage drops up to 50% of rated voltage
  • Flame-resistant materials (UL94V-0 qualifying) used for all insulation

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 2/10/20

$55.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $55.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $54.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $52.36
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $50.63
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $48.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $42.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $35.11