You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G3SD-Z01P-PD DC24 - 

Solid State Relay, SPST-NO, 1 A, 26 VDC, DIN Rail, Through Hole, Random Turn On

G3SD-Z01P-PD DC24 - Solid State Relay, SPST-NO, 1 A, 26 VDC, DIN Rail, Through Hole, Random Turn On

The actual product may differ from image shown

Manufacturer Part No:
G3SD-Z01P-PD DC24
Newark Part No.:
89C5703
See all Technical Docs

Product Information

:
SPST-NO
:
1A
:
26VDC
:
DIN Rail
:
Through Hole
:
Random Turn On
:
3VDC
:
19.2VDC
:
28.8VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G3SD-Z01P-PD DC24 is a DIN-rail Solid State Relay with photocoupler isolation and random turn-on switching. The terminals are compatible with G6B electromagnetic relays and mix with G6Bs as the application requires. High isolation of 2500VAC between input and output freeing inputs from noise surge generated in the load.
  • Close side-by-side mounting possible

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

19 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/17/19

$19.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.67
 
5+ $18.01
 
10+ $16.35
 
25+ $13.48
 
50+ $13.09
 
100+ $12.68
 
250+ $11.10