You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G3R-ODX02SN-DC5-24 - 

Solid State Relay, 2 A, 60 VDC, Panel, Quick Connect, Zero Crossing

G3R-ODX02SN-DC5-24 - Solid State Relay, 2 A, 60 VDC, Panel, Quick Connect, Zero Crossing
G3R-ODX02SN-DC5-24 - Solid State Relay, 2 A, 60 VDC, Panel, Quick Connect, Zero Crossing

The actual product may differ from image shown

Manufacturer Part No:
G3R-ODX02SN-DC5-24
Newark Part No.:
17M6674
Product Range
G3R Series
See all Technical Docs

Product Information

:
-
:
2A
:
60VDC
:
Panel
:
Quick Connect
:
Zero Crossing
:
4VDC
:
5VDC
:
24VDC
:
G3R Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G3R-ODX02SN-DC5-24 is a Solid State Relay with zero crossing switching mode and quick-connect terminals. This G3R-series panel mount relay features high-speed models with optimum input ratings for a variety of sensors. Incorporating an easy-to-see monitoring indicator. Compact SSRs for I/O interface with high dielectric strength requirements.
  • Photocoupler isolation
  • 1.6V Maximum output on voltage drop
  • 4000VAC for one minute Dielectric strength
  • 1ms Turn-on and 2ms turn-off maximum operate/release time
  • -30 to 80°C Ambient operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

54 In stock

54 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

$48.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $48.43
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $46.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.