You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G3NA-210B-AC100-120 - 

Solid State Relay, SPST-NO, 10 A, 264 VAC, Panel, Screw, Zero Crossing

G3NA-210B-AC100-120 - Solid State Relay, SPST-NO, 10 A, 264 VAC, Panel, Screw, Zero Crossing

The actual product may differ from image shown

Manufacturer Part No:
G3NA-210B-AC100-120
Newark Part No.:
17M6659
Product Range
G3NA Series
See all Technical Docs

Product Information

:
SPST-NO
:
10A
:
264VAC
:
Panel
:
Screw
:
Zero Crossing
:
19VAC
:
100VAC
:
120VAC
:
G3NA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G3NA-210B-AC100-120 is an AC output Solid State Relay with screw terminals and SPST-NO contact configuration. The solid state relay features the same compact dimensions to provide uniform mounting pitch, operation indicator enables monitoring operation and Protective cover for greater safety. This relay enable high-precision, high-frequency temperature control for reflow ovens, molding machines and sintering ovens.
  • Photocoupler isolation
  • Equipped with zero cross function
  • 1.6V (RMS) Maximum output ON voltage drop
  • 100MΩ at 500VDC Minimum insulation resistance
  • 2500VAC at 50/60Hz for 1 minute Dielectric strength
  • 200VAC/DC Rated load power supply voltage

Applications

Industrial, Microwave

Warnings

Touching the charged section may occasionally cause minor electric shock. Do not touch the G3NA terminal section (the charged section) when the power supply is ON.

Alternatives for G3NA-210B-AC100-120

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $124.35   5+ $120.86   10+ $117.70   More Pricing...

Restricted Item Add
     

Each

1+ $55.82  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

11 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$51.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $51.17
 
5+ $48.61
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.