You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G2RV-SR700 AC110

Power Relay, SPDT, 110 VAC, 6 A, G2RV Series, DIN Rail

OMRON INDUSTRIAL AUTOMATION G2RV-SR700 AC110
×
×

The actual product may differ from image shown

Manufacturer Part No:
G2RV-SR700 AC110
Newark Part No.:
90Y9343
Product Range
G2RV Series
Technical Datasheet:
G2RV-SR700 AC110   Datasheet
See all Technical Docs

Product Range Selector (G2RV Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
110VAC

:
6A

:
G2RV Series

:
DIN Rail


:
250V

:
Screw

:
Power - General Purpose

:
30VDC

:
Silver Alloy

:
0.1ohm

:
UL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

G2RV-SR series slim I/O relay with integrated low profile socket. It realized about 25% lower profile than conventional products, contributing to further miniaturization of the control panel. It realized opening and closing ability with one pole 6A slim shape. G2RV is a transparent case, confirming the state of the contact with the naked eye is possible and easy to confirm abnormality on-site (installed location). Mounted relay uses plug-in terminals that are difficult to bend when exchanging. Coil surge absorption circuit is equipped as standard. Standard compliance is UL (Canada and US).
  • Global standard size, low profile
  • Width is 6.2mm
  • Screw terminal, contact material is Ag (silver) alloy
  • Rated input voltage is 110VAC
  • Rated load of 6A at 250VAC/30VDC (resistive), 2.5A at 250VAC/2A at 30VDC (inductive)
  • Without latching lever
  • Standard contact structure
  • Contact configuration is SPDT
  • Operating ambient temperature is -40 to 55°C
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

34 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/10/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$29.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $29.62
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $26.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $25.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $24.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $22.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $20.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --