You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F3SG4RR088025

Safety Light Curtain, Hand, Arm Protection, PL e, Level 4, SIL3, 44, 880 mm, 17 m

F3SG4RR088025 - Safety Light Curtain, Hand, Arm Protection, PL e, Level 4, SIL3, 44, 880 mm, 17 m

The actual product may differ from image shown

Manufacturer Part No:
F3SG4RR088025
Newark Part No.:
50AC9851
Product Range
F3SG-RR Series
Technical Datasheet:
F3SG4RR088025   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PL e

:
Level 4

:
SIL3

:
44

:
880mm

:
17m

:
IP65, IP67

:
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496

:
20mm

:
NPN / PNP

:
24VDC

:
F3SG-RR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$3,463.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,463.05
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $3,331.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3,265.79
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3,200.03
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3,090.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange