You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E3XMDA11

Fiber Optic Sensor, Digital, E3X-MDA Series, And / Or Output, NPN, Pre-Wired

E3XMDA11 - Fiber Optic Sensor, Digital, E3X-MDA Series, And / Or Output, NPN, Pre-Wired

The actual product may differ from image shown

Manufacturer Part No:
E3XMDA11
Newark Part No.:
66J7276
Product Range
E3X-DA-MDA Series
Technical Datasheet:
E3XMDA11   Datasheet
See all Technical Docs

Product Overview

The E3X-DA-MDA series Digital Fiber Sensor for a wide range of detection. The device features a power tuning function that optimizes light reception at the press of a button, combines newly developed 4-element LEDs with an APC circuit to ensure stable, long-term LED performance, utilizes innovative wire-saving connector, 2-channel models achieve the thinnest profile in the industry, at only 5mm/channel, 2-channel models also offers AND/OR control output.
  • Equipped with an industrys first power tuning function
  • Wire-saving connector inherited from the E3X-DA-N
  • Simple and easy single-function models
  • High-speed and high-resolution
  • Area output function area judgment is possible - Advanced, twin-output models
  • Remote input function sensors controlled from outside

Applications

Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Dual Fibre Sensor

:
E3X-DA-MDA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$565.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $565.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $536.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange