You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G6SU-2DC3 BY OMR - 

Signal Relay, 3 VDC, DPDT, 2 A, G6S Series, Through Hole, Latching Single Coil

G6SU-2DC3 BY OMR - Signal Relay, 3 VDC, DPDT, 2 A, G6S Series, Through Hole, Latching Single Coil
G6SU-2DC3 BY OMR - Signal Relay, 3 VDC, DPDT, 2 A, G6S Series, Through Hole, Latching Single Coil

The actual product may differ from image shown

Manufacturer Part No:
G6SU-2DC3 BY OMR
Newark Part No.:
34K3629
Product Range
G6S Series
Technical Datasheet:
G6SU-2DC3 BY OMR   Datasheet
See all Technical Docs

Product Information

:
3VDC
:
DPDT
:
2A
:
G6S Series
:
Through Hole
:
Latching Single Coil
:
Solder
:
-
:
30V
:
Silver Gold
:
90ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G6SU-2 DC3 is a 2-pole Surface-mount Relay with DC coil, G6S series. DPST (2CO) contact configuration, PCB terminals. Long terminals for ideal for soldering and mounting reliability. Unique terminal structure, designed to withstand IRS soldering processes. High dielectric strength (2000VAC) and impulse withstand voltage between coil and contacts (2500V, 2 x 10μs: Telcordia requirements). Ultra-miniature at 9.4 (H) x 7.5 (W) x 15mm (L).
  • Single-winding latching relay
  • Fully sealed enclosure

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Security, Audio, Communications & Networking

Alternatives for G6SU-2DC3 BY OMR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $3.35   10+ $3.17   25+ $2.98   50+ $2.83   100+ $2.74   250+ $2.68   500+ $2.63   1000+ $2.60   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

248 In stock

248 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

$3.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.35
 
10+ $3.17
 
25+ $2.98
 
50+ $2.83
 
100+ $2.68
 
250+ $2.39
 
500+ $2.24
 
1000+ $2.09
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.