You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G6C-2117P-US-DC8 - 

Power Relay, SPST-NO, SPST-NC, 8 VDC, 8 A, G6C Series, Through Hole, Non Latching

G6C-2117P-US-DC8 - Power Relay, SPST-NO, SPST-NC, 8 VDC, 8 A, G6C Series, Through Hole, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
G6C-2117P-US-DC8
Newark Part No.:
34K3624
Product Range
G6C Series
Technical Datasheet:
G6C-2117P-US-DC8   Datasheet
See all Technical Docs

Product Information

:
SPST-NO, SPST-NC
:
8VDC
:
8A
:
G6C Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
30VDC
:
Silver Alloy
:
-
:
CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G6C-2117P-US-DC8 is a PCB mount Miniature high-capacity Power Relay with DC coil. This G6C-series power relay has 1NO (SPST) - 1NC (SPST) cadmium-free Ag alloy contacts. PCB terminals mounted directly to PC board. Contacts for power switching and output that satisfy the needs for space-saving. UL/CSA approved standards.
  • Single side stable function
  • Single contact
  • Flux protection enclosure
  • 200mW Low power consumption
  • -25 to 70°C Operating temperature range

Applications

Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

67 In stock

67 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$7.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.67
 
5+ $7.43
 
10+ $7.19
 
25+ $6.39
 
50+ $6.08
 
100+ $5.76
 
250+ $5.12