You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G3VM-61HR - 

MOSFET Relay, SPST-NO, 4.6 A, SMD, 60 V, 0.04 ohm, 1.5 kV

G3VM-61HR - MOSFET Relay, SPST-NO, 4.6 A, SMD, 60 V, 0.04 ohm, 1.5 kV

The actual product may differ from image shown

Manufacturer Part No:
G3VM-61HR
Newark Part No.:
40T9246
Technical Datasheet:
G3VM-61HR   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
4.6A
:
SMD
:
60V
:
0.04ohm
:
1.5kV
:
30mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G3VM-61HR is a SMD high power MOSFET Relay with surface-mounting terminals. It has 2.3A switching with a 60V load voltage.
  • -40 to 85°C Operating temperature range

Applications

Industrial, Test & Measurement, Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

25 in stock for same day shipping
 
Check Stock & Lead Times

300 Further stock expected to ship on 7/22/19

More stock available week commencing 11/4/19

$12.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.19
 
5+ $11.51
 
10+ $10.83
 
25+ $10.29
 
50+ $9.75
 
100+ $9.20
 
250+ $8.39