Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-201AY1Copy
Newark Part No.76Y2575
Product RangeG3VM Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-201AY1Copy
Newark Part No.76Y2575
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Current250mA
Load TypeAC / DC
Load Voltage Max200V
MOSFET Relay Package StyleDIP-4
On State Resistance Max8ohm
Isolation Voltage5kV
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If30mA
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The G3VM-201AY1 from Omron is a standard type MOSFET relay in 4 pin DIP PCB terminal package. This compact, general purpose, analogue switching MOSFET relay has a high dielectric strength of 5KVAC between I/O using optical isolation. It is used in electrical power unit, test and measurement equipments.
- Contact configuration is SPST-NO
- Load voltage is 200V
- Continuous load current is 250mA
- Operating LED forward current is 7.5mA
- Ambient operating temperature is -20°C to 65°C
- LED forward voltage is 1.27V at IF = 10mA
- Maximum trigger LED forward current is 3mA
- UL recognized (file number E80555)
Applications
Industrial, Security, Medical
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
MOSFET Relay Package Style
DIP-4
Isolation Voltage
5kV
Relay Terminals
PC Pin
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Load Current
250mA
Load Voltage Max
200V
On State Resistance Max
8ohm
Relay Mounting
Through Hole
Forward Current If
30mA
Off State Leakage Current Max
1µA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
