You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EE-SX1109 - 

Transmissive Photo Interrupter, Phototransistor, SMD, 3 mm, 0.5 mm, 25 mA, 5 V

EE-SX1109 - Transmissive Photo Interrupter, Phototransistor, SMD, 3 mm, 0.5 mm, 25 mA, 5 V

The actual product may differ from image shown

Manufacturer Part No:
EE-SX1109
Newark Part No.:
39M5869
Product Range
EE-SX1109 Series
Technical Datasheet:
EE-SX1109   Datasheet
See all Technical Docs

Product Overview

The EE-SX1109 is a Transmissive Photomicrosensor with surface mount design. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. Ultra-compact with a 6mm wide sensor and a 3mm wide slot. Compact size makes these sensors ideal for use in applications with restricted space. High-resolution sensing with phototransistor output. Dual channel model that is ideal for encoder applications. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
  • -30 to 85°C Operating temperature range

Applications

Sensing & Instrumentation

Product Information

:
Phototransistor
:
SMD
:
3mm
:
0.5mm
:
25mA
:
5V
:
1.1V
:
EE-SX1109 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for EE-SX1109

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $1.15   10+ $0.901   25+ $0.776   50+ $0.706   100+ $0.688   250+ $0.669   500+ $0.651   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.