You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EE-SF5 - 

Reflective Photo Interrupter, EE-SF5 Series, Phototransistor, Panel Mount, 5 mm, 50 mA, 4 Vr

EE-SF5 - Reflective Photo Interrupter, EE-SF5 Series, Phototransistor, Panel Mount, 5 mm, 50 mA, 4 Vr

The actual product may differ from image shown

Manufacturer Part No:
EE-SF5
Newark Part No.:
39C6306
Product Range
EE-SF5(-B) Series
Technical Datasheet:
EE-SF5   Datasheet
See all Technical Docs

Product Overview

The S18 series threaded barrel Sensor that features EZ-BEAM® technology, with specially designed optics and electronics for reliable sensing without adjustments. The device is completely epoxy-encapsulated to provide superior durability, even in harsh sensing environments. Includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models). Solid-state complementary (SPDT) DC switch, NPN (current sinking) or PNP (current sourcing) output configurations available depending on model. The Dark Operate (DO) output may be wired as a normally open marginal signal alarm output, depending upon hookup to the power supply. The device is protected against false pulse on power-up and continuous overload or short circuit of outputs.
  • Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
  • Available in models for AC or DC power
  • Meets rigorous IP69K standards for use in 1200psi washdowns
  • Advanced self-diagnostics with separate alarm output
  • Dual-LED multifunction indicators
  • Popular 18mm threaded barrel
  • 10 to 30VDC with NPN or PNP outputs
  • 2 or 9m Integral cable or Euro-style quick-disconnect fitting
  • Protected against reverse polarity and transient voltages

Applications

Sensing & Instrumentation, Industrial

Product Information

:
Phototransistor
:
Panel / Chassis
:
5mm
:
50mA
:
4V
:
30V
:
1.2V
:
EE-SF5(-B) Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

237 In stock

237 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/20/20

$5.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.66
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $5.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.33
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.73
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.