You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B3W-1002

Tactile Switch, B3W Series, Top Actuated, Through Hole, Round Button, 230 gf, 50mA at 24VDC

B3W-1002 - Tactile Switch, B3W Series, Top Actuated, Through Hole, Round Button, 230 gf, 50mA at 24VDC
B3W-1002 - Tactile Switch, B3W Series, Top Actuated, Through Hole, Round Button, 230 gf, 50mA at 24VDC

The actual product may differ from image shown

Manufacturer Part No:
B3W-1002
Newark Part No.:
17C6891
Product Range
B3W Series
Technical Datasheet:
B3W-1002   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
B3W Series

:
Top Actuated

:
Through Hole

:
Round Button

:
230gf

:
50mA at 24VDC

:
6.6mm x 6mm

:
IP67

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Omron B3W series are tactile switches with sealed construction for automatic soldering. These switches are available in 6mm × 6mm, 12mm × 12mm two different sizes.
  • Sealed construction conforming to IP67
  • Ground terminal available to protect against static electricity
  • Flat type and projected type plunger
  • DIP terminals
  • Operating force is 1.57N, 1.96N, 2.26N, 3.43N based on ordering
  • SPST-NO contact configuration
  • Maximum switching capacity of 50mA at 24VDC
  • Type B32 key tops are available only for projected plunger models
  • B3W-9 illuminated tactile switch are also available

Applications

Industrial, Power Management, Automation & Process Control

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

88 In stock

Available in quantity shown

To order more than shown inventory, contact sales

88 in stock for same day shipping
$0.114

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.66
$0.114
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.613
$0.114
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.561
$0.114
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.509
$0.114
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.457
$0.114
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.425
$0.114
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.392
$0.114
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.36
$0.114
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.