You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B3F-5150

Tactile Switch, B3F Series, Top Actuated, Through Hole, Plunger for Cap, 130 gf, 50mA at 24VDC

OMRON ELECTRONIC COMPONENTS B3F-5150
OMRON ELECTRONIC COMPONENTS B3F-5150
OMRON ELECTRONIC COMPONENTS B3F-5150
OMRON ELECTRONIC COMPONENTS B3F-5150
×
×

The actual product may differ from image shown

Manufacturer Part No:
B3F-5150
Newark Part No.:
90B3112
Product Range
B3F Series
Technical Datasheet:
B3F-5150   Datasheet
See all Technical Docs

Product Range Selector (B3F Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
B3F Series

:
Solder

:
Top Actuated

:
Through Hole

:
Plunger for Cap

:
50mA

:
130gf

:
24V

:
1.27N

:
50mA at 24VDC

:
12mm x 12mm

:
IP00

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Omron B3F series are tactile switches. These switches are available in 6mm × 6mm, 12mm × 12mm sizes with different models such as standard, side operated, long durability, high force and high reliability gold plated etc. The gold plated models have increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments.
  • Extended mechanical/electrical durability
  • Taped radial type, vertical type and high force types are available
  • Flat type and projected type plunger
  • DIP terminals
  • Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
  • SPST-NO contact configuration
  • Maximum switching capacity of 50mA at 24VDC
  • Type B32 key tops are available only for projected plunger models

Applications

Industrial, Power Management, Automation & Process Control

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$0.584

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
250+ $0.584
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --