You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1004939-1 - 

Neoprene Cable Management

1004939-1 - Neoprene Cable Management

The actual product may differ from image shown

Manufacturer:
OMNIMOUNT OMNIMOUNT
Manufacturer Part No:
1004939-1
Newark Part No.:
26W5946
Technical Datasheet:
1004939-1   Datasheet
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Neoprene Cable Management The OECMS is a flexible piece of neoprene cable management perfect for organizing and concealing all types of cables, including computer, power and A/V, at home or the office. The neoprene material stretches and flexes to allow for multiple cables and flexibility in routing.
  • Form-fitting neoprene material allows for multiple cables and flexibility
  • Double-sided adhesive at the top sticks to desks, walls, A
  • Cutouts every 2" provide multiple entry
  • Black
  • Trimmable to any length
  • No tools required for installation
  • Length: 40"
  • Width: 4.38"
  • Diameter: 1.25"
  • Warranty: 5 years
  • Color: Black

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/8/19

$14.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.95
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note