You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9611

LED Strip, 305 mm, Red, Green, Blue

OMNI LIGHTING 9611
×
×

The actual product may differ from image shown

Manufacturer Part No:
9611
Newark Part No.:
53Y2082

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
305mm

:
-

:
Red, Green, Blue

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

RGB LED Strip Kit with Eight 1ft. Strips and 44-key remote Omni Lighting Systems (OLST) is the ultimate lighting solution to add color to almost any area imaginable. This energy-efficient LED kit is easy to install and provides a wide range of illumination options. This kit makes it easy to add LED accent lighting to cabinets, toe-kicks, pantries, closets, garage shelves, and much more. The easy-to-use infrared remote gives you the ability to quickly dim or brighten, toggle between 16 preset colors, fade, flash, or alternate repeatedly through all colors.
  • Peak illumination — Maximum 10 watts on 2 LED strips (2ft.)
  • Non-peak illumination — Minimum 1 watt on 2 LED strips (2ft.)
  • LED lifespan is approximately 8-10 years based on 6-8 hours of daily use
  • RoHS compliant
  • Easy to Install-Peel two-sided tape from back of strips, apply strips to clean surface, connect power connectors, add OLS RGB strips as needed — up to 36 ft.
  • Easy to Use-Turn On/Off, Dim or brighten
  • Choose from 1 of 20 color keys to change colors
  • 3 RGB up-down arrow keys to create custom colors
  • 2 programmable holiday keys (Christmas and 4th of July)
  • Flash, fade and color rotation keys
  • 6 programmable keys to lock in custom colors (not applicable to flash, flash rgb and fade mc buttons)
  • LED Strip Dimensions: 1ft length, 0.394in width, 0.126in height
  • Includes: Eight 1ft. multi-color LED strips, Three 1ft. extension cables, Three 2ft. extension cables, One 5ft. extension cable, One Y connector cable
  • Also includes: 44-key infrared remote, A/C Adapter, Pro Series Controller, Pro Series Manual

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$52.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $52.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --