You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9239

LED Strip, 305 mm, Red, Green, Blue

OMNI LIGHTING 9239
OMNI LIGHTING 9239
OMNI LIGHTING 9239
OMNI LIGHTING 9239
OMNI LIGHTING 9239
OMNI LIGHTING 9239
OMNI LIGHTING 9239
OMNI LIGHTING 9239
OMNI LIGHTING 9239
OMNI LIGHTING 9239
×
×

The actual product may differ from image shown

Manufacturer Part No:
9239
Newark Part No.:
53Y2074

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
305mm


:
Red, Green, Blue





Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

RGB LED Expansion Set with Two 1ft. Strips and Coupler Omni Lighting Systems (OLST) is the ultimate lighting solution to add color to almost any area imaginable. The energy-efficient LED kits are easy to install and provide a wide range of illumination options. This expansion kit makes it easy to add LED accent lighting strips to your Accent Kits (25-7455 or 24-7460).
  • Energy Savings and Eco-Friendly
  • Peak illumination - Maximum 10 watts on 2 LED strips (2ft. )
  • Non-peak illumination - Minimum 1 watt on 2 LED strips (2ft. )
  • LED lifespan is approximately 8-10 years based on 6-8 hours of daily use
  • RoHS compliantEasy to Install
  • Peel two-sided tape from back of strips
  • Apply strips to clean surface
  • Connect power connectors as instructed in manual
  • Add OLST RGB strips as needed - up to 36 ft. Easy to Use
  • Turn On/Off
  • Compatible with 24-key or 44-key remote control functionsLED Strip
  • Length: 1 ft.
  • Width: 0. 394in.
  • Height: 0. 126in. Package Contents
  • Two 1ft. Multi-color LED strips
  • One 1ft. extension cableOther LED Strip Light options and Accessories
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$15.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $15.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --