You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PX309-300GI

Pressure Sensor, 300 psi, Analogue, Gauge, 30 VDC, 1/4" - 18 NPT

OMEGA PX309-300GI
×
×

The actual product may differ from image shown

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
PX309-300GI
Newark Part No.:
30AC8155
Product Range
PX309 Series
Technical Datasheet:
PX309-300GI   Datasheet
See all Technical Docs

Product Range Selector (PX309 Series)

See all from this product range

Product Overview

PX309 series high performance general purpose pressure transducer uses two state-of-the-art silicon technologies. It has an accuracy of ±0.25% FS BSL (Combined Linearity, Hysteresis and Repeatability).
  • Gauge pressure range from 0 to 21bar, 0 to 300psi
  • All stainless steel construction
  • 4 to 20mA output
  • High stability, low drift
  • IP65 protection class
  • Rugged, solid state design
  • Long term stability of ±0.25% typical (1 year)
  • Operating temperature range from -40°C to 85°C (-40°F to 185°F)
  • ¼-18 MNPT pressure port
  • 1.5m (5'') cable connection

Contents

General purpose pressure transducer, 5-point NIST-traceable calibration.

Footnotes

Units 100 psig and above may be subjected to vacuum on the pressure port without damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
300psi

:
Analogue

:
Gauge

:
30VDC

:
1/4" - 18 NPT


:
PX309 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 10/24/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$331.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $331.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --