NHJP1-12-K

Thermocouple Connector, Panel, 12x Socket, 1 Row, Type K, 260 mm, ANSI, NHJP Series

Image is for illustrative purposes only. Please refer to product description.
OMEGA NHJP1-12-K
ManufacturerOMEGA
Manufacturer Part NoNHJP1-12-K
Newark Part No.08AM1240
Product RangeNHJP Series
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
1+$297.180
Price for:Each
Minimum: 1
Multiple: 1
$297.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerOMEGA
Manufacturer Part NoNHJP1-12-K
Newark Part No.08AM1240
Product RangeNHJP Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor Type-
Connector StyleStandard
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeNHJP Series
SVHCNo SVHC (17-Jan-2022)

Technical Specifications

Gender

Socket

Sensor Type

-

No. of Pins

-

Operating Temperature Min

-

Product Range

NHJP Series

Thermocouple Type

K

Connector Style

Standard

Calibration Standard

ANSI

Operating Temperature Max

-

SVHC

No SVHC (17-Jan-2022)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate

Product Compliance Certificate