You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KT011409
THERMOSTAT, NC, 15A/120VAC, 10A/250VAC
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- KT011409
- Newark Part No.:
- 17X8054
- Product Range
- KT011 Series
- Technical Datasheet:
- KT011409 Datasheet
Product Range Selector (KT011 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Temperature
- :
- Programmable
- :
- +32°F to +140°F
- :
- 15A at 120VAC, 10A at 250VAC
- :
- Normally Closed
- :
- Inductive, Resistive
- :
- DIN Rail
- :
- KT011 Series
Technical Docs (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/22/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each