You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MSP430-H449 - 

F449, JTAG CONNECTOR, HEADER BOARD

MSP430-H449 - F449, JTAG CONNECTOR, HEADER BOARD
MSP430-H449 - F449, JTAG CONNECTOR, HEADER BOARD

The actual product may differ from image shown

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
MSP430-H449
Newark Part No.:
52R3642
Technical Datasheet:
MSP430-H449   Datasheet
See all Technical Docs

Product Information

:
Texas Instruments
:
16bit
:
MSP430F4xx
:
MSP430
:
MSP430
:
MSP430
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSP430-H449 is a header board for the MSP430F449 mixed signal microcontroller. The MSP430 family of ultralow power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16bit RISC CPU, 16bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake up from low power modes to active mode in less than 6µs.
  • MSP430F449 MCU with 60Kbytes program flash, 256bytes data flash, 2Kbytes RAM
  • 32.768KHz oscillator crystal
  • Extension headers for each uC pin
  • 8MHz crystal oscillator (works only when power supply 3.6V)
  • RST/NMI pin pull up
  • JTAG power in and power out jumpers
  • FR4, 1.5mm, green soldermask, white silkscreen component print PCB
  • JTAG connector
  • power supply filtering capacitor
  • Board size available with 48mm x 48mm

Applications

Industrial, Test & Measurement, Sensing & Instrumentation

Warnings

The MSP430-H449 board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

13 in stock for same day shipping
$10.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+
$10.03
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note