You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OLIMEX AVR-IO-M16

Development Kit I/O Board, AVR, Height Endurance Non-volatile Memory Segments

OLIMEX AVR-IO-M16
×

The actual product may differ from image shown

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
AVR-IO-M16
Newark Part No.:
25R4411
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AVR-IO-M16   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
8bit

:
ATmega

:
AVR

:
AVR

:
ATmega16

:
Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The AVR-IO-M16 is an ATMega16-16AI development board. The board is small but powerful for small automation projects. The board have four relays with 10A/250VAC current switching capabilities, four opto isolated digital inputs and RS 232 port.
  • ATMega16-16AI AVR microcontroller
  • ICSP 5x2pin connector for in CKT programming
  • Reset IC ZM33064
  • Quartz crystal oscillator circuit 16MHz
  • Voltage regulator 5V, 7805 and filtering capacitors
  • RS 232 DB9 female connector , RS 232 and interface circuit with Tx, Rx signals
  • Four opto coupler isolated inputs with screw terminals
  • Four relay outputs with 5A/250VAC contacts with screw terminals
  • Output status LEDs

Applications

Building Automation, Wireless, Sensing & Instrumentation

Warnings

The AVR-IO-M16 board must not be subject to high electrostatic potentials. General practice for working with static sensitive devices should be applied when working with this board.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$27.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $27.46
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --