You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WSU-24M - 

Wrap, Strip & Unwrap Tool, Modified Wrap, 24 AWG, 0.21" Diameter

WSU-24M - Wrap, Strip & Unwrap Tool, Modified Wrap, 24 AWG, 0.21" Diameter

The actual product may differ from image shown

Manufacturer Part No:
WSU-24M
Newark Part No.:
50B6108
Technical Datasheet:
WSU-24M   Datasheet
See all Technical Docs

Product Information

:
Pencil
:
Modified
:
-
:
5.4mm
:
24AWG
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WSU-24M is a Wire Wrap/Strip/Unwrap Tool wraps, unwraps and even strips the appropriate wire diameter with an unique built-in stripper blade. It is ideal for bench use or tool kit in all service and repair applications. In addition to versatility, convenience and reliability, the WSU series offers exceptional value.
  • Provides 1.5 to 2 turns of insulation
  • Red handle
  • 0.036" (0.91mm) Maximum insulation diameter
  • 0.075" (1.9mm) Terminal hole diameter
  • 1.50" (38.1mm) Terminal hole depth
  • 0.045" (1.14mm) Wrap post size

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

$45.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $45.54