You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HW-30 - 

Wire Wrap Tool, Pencil, Modified, 30AWG

HW-30 - Wire Wrap Tool, Pencil, Modified, 30AWG

The actual product may differ from image shown

Manufacturer Part No:
HW-30
Newark Part No.:
10F7659
Technical Datasheet:
HW-30   Datasheet
See all Technical Docs

Product Information

:
Pencil
:
Modified
:
-
:
3.17mm
:
30AWG
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HW-30 is a Hand Wrap Tool designed to produce perfect wire wrapped connections. The precision long-lasting tool for use where occasional wraps are required or where power wire-wrapping tools are not practical. It is suitable for use with 0.025-inch (0.63mm) square terminals on 0.100-inch (2.54mm) center to center of the pins.
  • Compact and convenient
  • Red handle
  • 0.027" (0.69mm) Maximum insulation diameter

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$69.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $69.84
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.